- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 40705
SPADE 164(4.17 MM) TERMINAL 18-14 AWG BR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
SPADE 164(4.17 MM) TERMINAL 18-14 AWG BR
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 40705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:40705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Color:N/R
Tools/3D Models
+
Frequently Asked Questions
Is 40705 RoHS compliant?
Yes, 40705 is RoHS compliant.
What is the lead time for 40705?
The standard lead time for 40705 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7500
15 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
7,500
$0.2927
15,000
$0.1550
22,500
$0.1091
30,000 +
$0.1069
Click for Quote
Log in
to unlock special pricing