- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 40696
RING TERMINAL 12-10 AWG TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING TERMINAL 12-10 AWG TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 3.00-6.00² [12-10] mm [AWG]
Search Keywords: 40696
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:40696
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
8000
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
91,000
Can Ship immediately
Minimum Order Quantity:
2500
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2,500
$0.1049
5,000
$0.1003
8,000
$0.0989
16,000
$0.0948
32,000
$0.0833
56,000
$0.0722
104,000
$0.0644
152,000 +
$0.0643
Click for Quote
Log in
to unlock special pricing