- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 406732-1
406732-1
TE Connectivity / AMP Brand
Conn RJ-45 F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS Solder RA Thru-Hole 8 Terminal 1 Port Tray Cat 5
Search Keywords: 4067321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:406732-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 60 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.