- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 40661
RING 190(4.82 MM) TERMINAL 18-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
RING 190(4.82 MM) TERMINAL 18-14 AWG BR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 40661
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:40661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
11000
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,351
Can Ship immediately
MOQ for In Stock Qty:
5500
MOQ for out of Stock Qty:
5500
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5,500
$0.0748
11,000
$0.0735
16,500
$0.0732
22,000 +
$0.0669
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT