Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

40660

RING 164(4.17 MM) TERMINAL 18-14 AWG BR

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
RING 164(4.17 MM) TERMINAL 18-14 AWG BR
Product Highlights:
  • Terminal Shape = Ring Tongue
  • Receptacle Style = Straight
  • Barrel Type = Open Barrel
  • Wire/Cable Type = Regular Wire
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 40660
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 40660
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 11000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 40660 RoHS compliant?
Yes, 40660 is RoHS compliant.
What is the lead time for 40660?
The standard lead time for 40660 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 74,700
Can Ship immediately
Minimum Order Quantity:
2500
15 Weeks can ship 3/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.1533
5,000
$0.1502
7,500
$0.1488
11,000
$0.1473
33,000
$0.1463
55,000
$0.1459
110,000
$0.1456
154,000 +
$0.1452
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!