- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 406552-5
406552-5
TE Connectivity / AMP Brand
INV MJ,1X4,PNL GRND, LED (G/G)
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Description
+
INV MJ,1X4,PNL GRND, LED (G/G)
Product Highlights:
- Jack
- Multiple Port Configuration
- 1 x 4 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 4065525
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:406552-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:32
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
126
Can Ship immediately
Minimum Order Quantity:
15
Price (USD)
Qty
Unit Price
15
$5.45
60
$5.34
150
$5.25
250
$5.15
2,560
$5.05
5,000
$4.74
10,000 +
$4.51
Click for Quote
Log in
to unlock special pricing