- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 406549-5
TE Connectivity / AMP Brand
406549-5
INV MJ,1X1,PNL GRND, LED (G/G)
View Datasheet Ask the Datasheet Accessories Notify Me
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:406549-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
-
This product is discontinued, but still in stock.
-