- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 406526-1
TE Connectivity / AMP Brand
406526-1
Conn RJ-45 F 16 POS 1.02mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5 Box/Tray
View Datasheet Ask the Datasheet Accessories
- Jack
- Multiple Port Configuration
- 1 x 2 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 406526-1 |
| Unit of Measure: | Per Each |
| RoHS: | No |
| HTS: | 8536694040 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
72 |
| Type: | RJ-45 |
| Body Orientation: | Right Angle |
| Mounting: | Through Hole |
| Pitch: | 1.02 mm |
| Gender: | F |
| Number of Contacts: | 16 |
| Maximum Current Rating: | 1.5/Contact A |
| Operating Temperature: | -40 to 85 °C |
-
- Item discontinued