Available Replacements
ROHs Equivalent
1-406525-1 1-406525-1 TE Connectivity / AMP Brand
1-406525-1

TE Connectivity / AMP Brand

In Stock: 12,193

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

406525-1

IMJ ASSY,1X1,NO SHIELD, 8 POS

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Tray Packaging
Certificate of Compliance
Description +
IMJ ASSY,1X1,NO SHIELD, 8 POS
Product Highlights:
  • Jack
  • Single Port Configuration
  • 1 x 1 Jack Configuration
  • Jack Type = RJ45
  • Number of Positions = 8
Search Keywords: 4065251
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 406525-1
Unit of Measure: Per Each
RoHS: No
HTS: 8536694051
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: RJ-45
Body Orientation: Right Angle
Mounting: Through Hole
Pitch: 2.04 mm
Gender: F
Number of Contacts: 8
Maximum Voltage Rating: 150 VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -40 to 80 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 406525-1 discontinued?
Yes, 406525-1 from Te Connectivity / Amp Brand is discontinued (end-of-life May 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 406525-1 RoHS compliant?
No, 406525-1 is not RoHS compliant.
What is the lead time for 406525-1?
The standard lead time for 406525-1 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,649
Ships today, if you order in
Minimum Order Quantity:
85
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
85
$0.803
450
$0.781
850
$0.770
1,700
$0.760
2,432
$0.728
5,000
$0.696
10,000 +
$0.663
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!