- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 406508-5
406508-5
TE Connectivity / AMP Brand
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Tray Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS 2.03mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 5 Box/Tray
Product Highlights:
- Jack
- Single Port Configuration
- 1 x 1 Jack Configuration
- Jack Type = RJ45
- Number of Positions = 8
Search Keywords: 4065085
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:406508-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.03 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:150 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,381
Can Ship immediately
Minimum Order Quantity:
45
Price (USD)
Qty
Unit Price
45
$1.59
250
$1.56
450
$1.54
850
$1.50
2,432
$1.47
5,000
$1.38
10,000 +
$1.31
Click for Quote
Log in
to unlock special pricing