Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

40629

Crimp Terminal 14-18AWG 12.72mm 9.09mm Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Crimp Terminal 14-18AWG 12.72mm 9.09mm Reel
Product Highlights:
  • Crown Crimp Eyelet
  • Without Insulation Support
  • Wire Range = 0.80-2.00² [18-14] mm [AWG]
  • Not For Use With Double Wire
  • Brass Material
Search Keywords: 40629
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 40629
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: US
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 20000
Type: Crimp Terminal
Wire Size: 14-18 AWG
Color: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 40629 RoHS compliant?
Yes, 40629 is RoHS compliant.
What is the lead time for 40629?
The standard lead time for 40629 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55,000
Can Ship immediately
MOQ for In Stock Qty:
2500
MOQ for out of Stock Qty:
120000
15 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
2,500
$0.2384
25,000
$0.2378
50,000
$0.2372
120,000
$0.2366
240,000
$0.1209
360,000
$0.0823
480,000 +
$0.0806
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!