- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 406205-2
406205-2
TE Connectivity / AMP Brand
MJ ASSY,6P,8POS,SH,RV GTB,CAT4
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
MJ ASSY,6P,8POS,SH,RV GTB,CAT4
Search Keywords: 4062052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:406205-2
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8466100110
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:48
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.