- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 40595
RING TERMINAL 18-14 AWG TPBR
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
RING TERMINAL 18-14 AWG TPBR
Product Highlights:
- Terminal Shape = Ring Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 40595
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:40595
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000
Tools/3D Models
+
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 40595 RoHS compliant?
Yes, 40595 is RoHS compliant.
What is the lead time for 40595?
The standard lead time for 40595 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,000
Can Ship immediately
On Order:
40,000
can ship 2/3/27
Minimum Order Quantity:
2500
20 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
2,500
$0.1079
5,000
$0.1060
7,500
$0.1050
20,000
$0.1034
40,000
$0.0859
60,000
$0.0849
100,000
$0.0834
160,000 +
$0.0820
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT