- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 40577
SPADE TERMINAL 18-14 AWG BR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPADE TERMINAL 18-14 AWG BR
Product Highlights:
- Terminal Shape = Spade Tongue
- Receptacle Style = Straight
- Barrel Type = Open Barrel
- Wire/Cable Type = Regular Wire
- Wire Range = 0.80-2.00² [18-14] mm [AWG]
Search Keywords: 40577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:40577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
20000 -
Color:N/R
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,500
Can Ship immediately
On Order:
80,000
can ship 7/29/26
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
10000
55 Weeks
can ship
5/31/27
Price (USD)
Qty
Unit Price
5,000
$0.0702
7,500
$0.0690
10,000
$0.0683
20,000
$0.0673
30,000
$0.0670
40,000 +
$0.0666
Click for Quote
Log in
to unlock special pricing