- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- RF ›
- 4007-7947-00
4007-7947-00
TE Connectivity / AMP Brand
OSMM RF Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
OSMM RF Connectors
Product Highlights:
- Connector
- Plug
- Mount Type = Free Hanging
- Body Style = Right Angle
- Terminate To Coaxial Cable
Search Keywords: 4007794700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4007-7947-00
-
Alias/AKA:1058993-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance:50 Ω
-
Operating Frequency:18 GHz
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
65 Weeks
can ship
8/30/27
Price (USD)
Qty
Unit Price
50
$1,723.03
100
$880.04
150
$599.05
200 +
$587.07
Click for Quote
Log in
to unlock special pricing