- Home ›
- All Products›
- 4004-7947-00
4004-7947-00
TE Connectivity / AMP Brand
4004 7947 00
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
4004 7947 00
Search Keywords: 4004794700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4004-7947-00
-
Alias/AKA:1058990-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694010
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Captivation Method:Solder
-
RF Contact Captivation Method:Solder
-
Body Material:Stainless Steel
-
Packaging Method:Package
-
Number of Coaxial Contacts:1
-
RF Connector Center Contact Plating Material:Gold
-
Center Contact Base Material:Beryllium Copper
-
Coupling Mechanism:Threaded
-
RF Connector Interface:OSMM
-
RF Connector Center Contact Material:Beryllium Copper
-
Body Plating Material:Gold over Nickel
-
Operating Frequency:45 GHz
-
Mated Outer Diameter (Approximate):2.769 mm
-
Body Finish:Plated
-
Connector Mounting Type:Bulkhead
-
Dielectric Material:PTFE
-
Termination Method to Wire & Cable:Solder
-
RF Connector Mated Outer Diameter (Approximate):.216 in, 5.49 mm
-
Center Contact Plating Material:Gold over Copper
-
RF Interface:OSMM
-
Port Configuration:Single Port
-
Impedance:50 Ω
-
RF Connector Coupling Mechanism:Threaded
-
Operating Temperature Range:-65 – 165 °C, -85 – 329 °F
-
Number of Positions:1
-
Cable Type:.047 Semi-Rigid
-
Connector Interface:OSMM
-
Cable Connector Orientation:Straight
-
RF Connector Style:Jack
-
Center Contact Material:Beryllium Copper
-
Connector Style:Jack
-
RF Connector Center Contact Underplating Material:Copper
-
Body Material Finish:Plated
-
Compatible With RF Cable Type:.047 Semi-Rigid
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
61
Can Ship immediately
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
1
$499.36
5
$498.12
10
$496.86
25
$495.63
50
$253.14
75
$172.32
100 +
$168.87
Click for Quote
Log in
to unlock special pricing