- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3-971111-8
3-971111-8
TE Connectivity / AMP Brand
CABLE, RIBBON, 28 AWG, 7/36 STRD
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
CABLE, RIBBON, 28 AWG, 7/36 STRD
Search Keywords: 39711118
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-971111-8
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Cable Pitch:1.27 mm
-
Cable Length:152.4 m
-
Type:Flat Cable
-
Number of Conductors:4
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,500 Feet
Can Ship immediately
Minimum Order Quantity:
2000 Feet
Order Increment:
500 Feet
CUSTOMERS
ALSO BOUGHT