- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Flat ›
- 3-971111-6
3-971111-6
TE Connectivity / AMP Brand
Flat Cable 12Conductors 1.27mm 28AWG 152.4m Tinned Copper 300V Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Flat Cable 12Conductors 1.27mm 28AWG 152.4m Tinned Copper 300V Reel
Search Keywords: 39711116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-971111-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Pitch:1.27 mm
-
Cable Length:152.4 m
-
Type:Flat Cable
-
Number of Conductors:12
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,269
Can Ship immediately
Minimum Order Quantity:
100
Price (USD)
Qty
Unit Price
100
$0.2229
500
$0.2027
2,500
$0.1920
5,000
$0.1891
7,500
$0.1863
25,000
$0.1833
50,000
$0.1806
100,000 +
$0.1779
Click for Quote
Log in
to unlock special pricing