Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-968977-9

2,8MM FLA-STE-GEH3P

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
2,8MM FLA-STE-GEH3P
Search Keywords: 39689779
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-968977-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8547200000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1500
  • Centerline (Pitch):
    .217 in, 5.5 mm
  • Mounting Feature:
    Without
  • Color:
    Blue
  • Mating Tab Width:
    .11 in, 2.8 mm
  • Operating Voltage:
    28 VDC
  • Connector System:
    Wire-to-Wire
  • Width:
    1.653 in, 42 mm
  • Operating Temperature Range:
    -40 – 120 °C, -40 – 248 °F
  • Sealable:
    No
  • Cable Exit Angle:
    Other
  • Number of Positions:
    3
  • Hybrid Connector:
    No
  • Circuit Application:
    Signal
  • Packaging Method:
    Box
  • Connector Style:
    Housing for Male Terminals
  • Nominal Voltage Architecture:
    12 V, 24 V
  • UL Flammability Rating:
    UL 94-HB
  • Packaging Quantity:
    1500
  • Number of Rows:
    1
  • Terminal Position Assurance:
    Yes
  • Serviceable:
    Yes
  • Length:
    1.264 in, 32.1 mm
  • Body Material:
    PA GF
  • Polarized:
    No
  • Strain Relief:
    No
  • Connector Position Assurance Capable:
    No
  • Primary Locking Feature:
    On the Terminal
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-968977-9 RoHS compliant?
Yes, 3-968977-9 is RoHS compliant.
What is the lead time for 3-968977-9?
The standard lead time for 3-968977-9 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,233
Ships today, if you order in
MOQ for In Stock Qty:
150
MOQ for out of Stock Qty:
150
18 Weeks can ship 1/20/27
ADD TO CART
Price (USD)
Qty
Unit Price
150
$2.22
250
$2.21
375
$2.20
750
$1.37
1,125
$1.08
1,500 +
$1.06
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!