- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-967650-1
TE Connectivity / AMP Brand
3-967650-1
Conn Housing PL 7 POS ST Green Box
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-967650-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Body Orientation: | Straight |
| Gender: | PL |
| Number of Contacts: | 7 |
| Operating Temperature: | -40 to 120 °C |