Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

3-967629-1

TAB HOUSING, 2.8MM, 18POS.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
TAB HOUSING, 2.8MM, 18POS.
Search Keywords: 39676291
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 3-967629-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 700
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 18
Maximum Voltage Rating: 28 VDC
Operating Temperature: -40 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 3-967629-1 RoHS compliant?
Yes, 3-967629-1 is RoHS compliant.
What is the lead time for 3-967629-1?
The standard lead time for 3-967629-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23
Can Ship immediately Buy all 23 in-stock or the regular minimum order quantity of 25
Stock lot only:
23
Minimum Order Quantity:
25
18 Weeks can ship 3/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2.035
25
$1.850
100
$1.620
250
$1.390
700
$1.350
1,400
$1.340
2,800
$1.260
5,600
$1.190
7,700 +
$1.180
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!