- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-967626-1
3-967626-1
TE Connectivity / AMP Brand
TAB HSG 2.8MM 9POS.
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TAB HSG 2.8MM 9POS.
Search Keywords: 39676261
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-967626-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MA
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:28 VDC
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 120 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
14 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
275
$1.60
550
$1.21
825
$1.13
1,100 +
$1.11
Click for Quote
Log in
to unlock special pricing