- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-967624-1
3-967624-1
TE Connectivity / AMP Brand
JUN-POW-TIM GEH 18P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
JUN-POW-TIM GEH 18P
Search Keywords: 39676241
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-967624-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,495
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
25
$1.058
50
$1.003
100
$0.922
250
$0.861
500
$0.811
750
$0.807
1,000 +
$0.740
Click for Quote
Log in
to unlock special pricing