- Home ›
- All Products›
- 3-967616-1
3-967616-1
TE Connectivity / AMP Brand
6POS MQS REC SEALED COD C
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6POS MQS REC SEALED COD C
Product Highlights:
- Housing
- Number of Positions = 6
- Without Tab Contacts
- Without 2.5mm Pin Diameter Contacts
- Without Fiber Optic Contacts
Search Keywords: 39676161
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-967616-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1100 -
Sealable:Yes
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Signal
-
Packaging Method:Bag
-
Primary Product Color:Blue
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Serviceable:Yes
-
Operating Voltage:50 VDC
-
Number of Positions:6
-
Number of Rows:2
-
Terminal Position Assurance:Yes
-
Cable Exit Angle:180°
-
Operating Temperature Range:-40 – 120 °C, -40 – 248 °F
-
Product Width:.669 in, 17 mm
-
Mating Tab Width:.025 in, .63 mm
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 48 V
-
Row-to-Row Spacing:.138 in, 3.5 mm
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 158 °F
-
Connector Height:.945 in, 24 mm
-
Mating Alignment:With
-
Connector Shape:Rectangular
-
Mating Alignment Type:Keyed
-
Strain Relief:Without
-
Housing Material:PBT GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Connector System:Wire-to-Wire
-
Centerline (Pitch):.157 in, 4 mm
-
Contact Type:Receptacle
-
Connector & Contact Terminates To:Wire & Cable
-
Contact Size:.63mm
-
Contact Current Rating (Max):7.5 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
275
24 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
275
$1.49
550
$1.13
825
$1.06
1,100 +
$1.04
Click for Quote
Log in
to unlock special pricing