- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-967325-3
3-967325-3
TE Connectivity / AMP Brand
2,5MM BU-GEH 2P,GN
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
2,5MM BU-GEH 2P,GN
Product Highlights:
- Housing
- Product Series = 2.5 mm System
- Accepts Contact Gender = Socket
- Circular Contact Layout
- 4 Positions
Search Keywords: 39673253
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-967325-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,000
can ship
MOQ for out of Stock Qty:
125
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
125
$2.85
250
$2.15
375
$2.00
500 +
$1.96
Click for Quote
Log in
to unlock special pricing