- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ferrules ›
- 3-966292-1
3-966292-1
TE Connectivity / AMP Brand
FER,WIRE,PL SLV,16.00/6,L12,IVORY,LP
Datasheet Accessories Notify Me
RoHS Compliant
0 Packaging
Description
+
FER,WIRE,PL SLV,16.00/6,L12,IVORY,LP
Search Keywords: 39662921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-966292-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8479909596
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
2-Wire Size:5 AWG, 16 mm²
-
Accepts Wire Insulation Diameter Range:.342 in, 8.7 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
Minimum Order Quantity:
300
2 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
300
$0.2438
1,400
$0.2397
2,700
$0.2346
5,300
$0.2315
10,000 +
$0.2264
Click for Quote
Log in
to unlock special pricing
Accessories