- Home ›
- All Products›
- 3-966140-5
3-966140-5
TE Connectivity / AMP Brand
MESSERLEISTE 6P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MESSERLEISTE 6P
Search Keywords: 39661405
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-966140-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Operating Temperature (Max):100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F, 167 °F
-
Operating Voltage:24 VDC
-
PCB Mount Orientation:Horizontal
-
Packaging Type:Tray
-
PCB Mount Retention:Without
-
Number of Sections:1
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Mounting Holes:With
-
Profile Height from PCB:1.031 in, 26.2 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
Circuit Application:Signal
-
Nominal Voltage Architecture:12 V, 24 V
-
Number of Signal Positions:6
-
Primary Product Color:Black
-
Mating Tab Thickness:.031 in, .8 mm
-
Mating Tab Width:.11 in, 2.8 mm
-
Centerline (Pitch):.138 in, 3.5 mm
-
PCB Mount Alignment:Without
-
Number of Rows:3
-
Sealable:No
-
Contact Type:Tab
-
Mating Retention Type:Locking Interface
-
Contact Size:3mm
-
Header Type:Fully Shrouded
-
Connector Width:.791 in, 20.3 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Length:1.02 in, 26 mm
-
Shielded:No
-
UL Flammability Rating:UL 94HB
-
Contact Mating Area Plating Material:Silver
-
Connector System:Wire-to-Board
-
Mating Retention:With
-
Mating Alignment:With
-
Connector Shape:Rectangular
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
31 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
10
$3.71
50
$3.11
210
$2.88
420
$2.33
630
$2.20
1,050
$2.19
2,520
$1.93
5,040 +
$1.67
Click for Quote
Log in
to unlock special pricing