- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-966140-4
3-966140-4
TE Connectivity / AMP Brand
MESSERLEISTE 9P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MESSERLEISTE 9P
Product Highlights:
- Tab Header
- Connector Type = Junior Power Timer
- Number of Positions = 9
- Silver Tab Plating
- Phosphor Bronze Tab Material
Search Keywords: 39661404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-966140-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Type:Timer Connector
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:9
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
31 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
10
$3.73
50
$3.13
210
$2.90
420
$2.34
630
$2.22
1,050
$2.21
2,520
$1.94
5,040 +
$1.68
Click for Quote
Log in
to unlock special pricing