- Home ›
- All Products›
- 3-966140-3
3-966140-3
TE Connectivity / AMP Brand
MESSERLEISTE 12P
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
MESSERLEISTE 12P
Product Highlights:
- Connector
- Header
- Preloaded
- Contact Gender = Tab
- Type of Connector = 2.8, JPT
Search Keywords: 39661403
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-966140-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
210 -
Profile Height from PCB:1.031 in, 26.2 mm
-
Panel Mount Feature:With
-
Mating Tab Thickness:.031 in, .8 mm
-
PCB Mount Orientation:Horizontal
-
PCB Mount Retention:Without
-
Packaging Type:Tray
-
Mounting Holes:With
-
Number of Rows:3
-
Operating Temperature (Max):100 °C, 65 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C, 149 °F, 158 °F, 167 °F
-
Connector & Contact Terminates To:Printed Circuit Board
-
Sealable:No
-
Number of Signal Positions:12
-
Packaging Quantity:168
-
Nominal Voltage Architecture:12 V, 24 V
-
PCB Mount Retention Type:Solder Tail
-
Operating Temperature Range:-40 – 100 °C, -40 – 212 °F
-
PCB Mount Alignment:Without
-
Circuit Application:Signal
-
Primary Product Color:Black
-
Mating Tab Width:.11 in, 2.8 mm
-
Centerline (Pitch):.138 in, 3.5 mm
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:24 VDC
-
Number of Positions:12
-
Connector Mounting Type:Panel Mount
-
Contact Mating Area Plating Material:Silver
-
Connector Shape:Rectangular
-
Shielded:No
-
Contact Size:3mm
-
Contact Type:Tab
-
Mating Retention:With
-
Header Type:Fully Shrouded
-
Mating Alignment:With
-
Mating Retention Type:Locking Interface
-
Connector Length:1.417 in, 36 mm
-
UL Flammability Rating:UL 94HB
-
Connector System:Wire-to-Board
-
PCB Connector Assembly Type:PCB Mount Header
-
Connector Width:.791 in, 20.3 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
31 Weeks
can ship
1/12/27
Price (USD)
Qty
Unit Price
10
$3.79
50
$3.18
210
$2.94
420
$2.38
630
$2.25
1,050
$2.24
2,520
$1.97
5,040 +
$1.70
Click for Quote
Log in
to unlock special pricing