- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-966140-2
TE Connectivity / AMP Brand
3-966140-2
MESSERLEISTE 15P
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
MESSERLEISTE 15P
Search Keywords: 39661402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-966140-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
140 -
Type:Timer Connector
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:PL
-
Number of Contacts:15
-
Termination Method:Solder
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 3-966140-2 RoHS compliant?
Yes, 3-966140-2 is RoHS compliant.
What is the lead time for 3-966140-2?
The standard lead time for 3-966140-2 is approximately 33 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
35
33 Weeks
can ship
4/23/27
Price (USD)
Qty
Unit Price
35
$8.78
70
$6.58
105
$6.14
140 +
$6.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT