Image is representational - see mfr. specs

MAG MATE KONT MKII

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
MAG MATE KONT MKII
Search Keywords: 39643377
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    3-964337-7
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    IT
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    15000
  • Packaging Method:
    Reel/Carton
  • Terminal Orientation:
    Twisted
  • Terminal Plating Material:
    Gold
  • Contact Underplating Material:
    Nickel
  • Termination Method to Wire & Cable:
    Insulation Displacement (IDC)
  • Stock Thickness (Magnet Wire Side):
    .011 in, .28 mm
  • Operating Temperature Range:
    -65 – 150 °C, -85 – 302 °F
  • Terminal Height:
    .3 in, 7.6 mm
  • Magnet Wire Size:
    33 – 31 AWG, .18 – .27 mm
  • Compatible With Discrete Wire Type:
    Magnet Wire , Solid
  • Mating Tab Width:
    .134 in, 3.4 mm
  • Mating Tab Thickness:
    .02 in, .5 mm
  • Product Length:
    .311 in, 7.9 mm
Tools/3D Models +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15000
37 Weeks can ship 2/15/27
Backorder
Price (USD)
Qty
Unit Price
15,000
$0.9388
30,000
$0.4795
45,000
$0.3264
60,000 +
$0.3199
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!