- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-963217-1
TE Connectivity / AMP Brand
3-963217-1
16 J-P-T GEH KOMPL
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
16 J-P-T GEH KOMPL
Product Highlights:
- Receptacle Housing
- Connector Type = Junior Power Timer
- Number of Positions = 16
- PBT/ASA - GF 30 Housing Material
- Housing Color = Blue
Search Keywords: 39632171
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-963217-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | CZ |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Mounting: | Cable Mount |
| Body Orientation: | Straight |
| Gender: | RCP |
| Number of Contacts: | 16 |
Tools/3D Models
+
Frequently Asked Questions
Is 3-963217-1 RoHS compliant?
Yes, 3-963217-1 is RoHS compliant.
What is the lead time for 3-963217-1?
The standard lead time for 3-963217-1 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
231
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
18 Weeks
can ship
3/29/27
Price (USD)
Qty
Unit Price
5
$8.81
25
$8.79
50
$8.77
125
$8.74
250
$5.38
375
$4.26
500 +
$4.17
Click for Quote
Log in
to unlock special pricing