- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 3-962349-1
3-962349-1
TE Connectivity / AMP Brand
Connector Housing Header 6 Position 5mm Straight Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Connector Housing Header 6 Position 5mm Straight Cable Mount
Search Keywords: 39623491
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-962349-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
983
Ships today, if you order in
Minimum Order Quantity:
162
Price (USD)
Qty
Unit Price
162
$0.392
2,000 +
$0.372
Click for Quote
Log in
to unlock special pricing