- Home ›
- All Products›
- 3-936289-4
3-936289-4
TE Connectivity / AMP Brand
6POS MQS REC COD C
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
6POS MQS REC COD C
Search Keywords: 39362894
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-936289-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Connector System:Wire-to-Board , Wire-to-Device
-
UL Flammability Rating:UL 94V-2
-
Connector Height:.754 in, 19.15 mm
-
Primary Product Color:BROWN
-
Sealable:No
-
Connector Shape:Rectangular
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Centerline (Pitch):.1 in, 2.54 mm
-
Connector Position Assurance Capable:No
-
Primary Locking Feature:On the Terminal
-
Product Length:.228 in, 5.8 mm
-
Number of Rows:1
-
Number of Positions:6
-
Mating Tab Width:.025 in, .63 mm
-
Cable Exit Angle:180°
-
Mating Alignment:With
-
Mating Alignment Type:Keyed
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Product Width:.756 in, 19.2 mm
-
Packaging Method:Bag
-
Connector & Housing Type:Housing for female terminals
-
Circuit Application:Signal
-
Contact Type:Receptacle
-
Terminal Position Assurance:Yes
-
Housing Material:PA
-
Serviceable:Yes
-
Strain Relief:Without
-
Contact Size:.63mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Packaging Quantity:250
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4000
Order Increment:
250
18 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
4,000
$0.7765
8,000
$0.4111
12,000
$0.2893
16,000 +
$0.2835
Click for Quote
Log in
to unlock special pricing