- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 3-928776-4
TE Connectivity / AMP Brand
3-928776-4
Contact PIN Press Fit ST Cable Mount Strip
View Datasheet Ask the Datasheet Accessories Notify Me
- Pin
- Contact Type = ACTION PIN Post
- Standard Applied Pressure
- Phosphor Bronze Contact Material
- Tin over Nickel Contact Mating Area Plating Material
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 3-928776-4 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | DE |
| ECCN: | EAR99 |
Reel Pack:
|
50000 |
| Contact Type: | Signal |
| Gender: | Pin |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin over Nickel |
| Maximum Current Rating: | 5 A |
| Termination Method: | PRESS FIT |