- casa ›
- All Products›
- 3-928776-2
3-928776-2
TE Connectivity / AMP Brand
MOD2 STIFT M A-PIN
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Reel Embalagem
Certificate of Compliance Guarantee
Descrição
+
MOD2 STIFT M A-PIN
Search Keywords: 39287762
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:TE Connectivity / AMP Brand
-
Número do item:3-928776-2
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:DE
-
ECCN:EAR99
-
Reel Pack:
50000 -
Contact Base Material:Phosphor Bronze
-
Packaging Quantity:30000
-
Packaging Method:Pallet
-
Contact Type:Pin
-
Applied Pressure:Standard
-
Connector & Contact Terminates To:Printed Circuit Board
-
Connector Mounting Type:Board Mount
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector System:Wire-to-Board
-
PCB Contact Termination Area Plating Material:Tin
-
Contact Underplating Material:Nickel
-
Contact Current Rating (Max):5 A
-
Circuit Application:Signal
-
Contact Orientation:Straight
-
Contact Mating Area Plating Material:Tin
-
Contact Shape & Form:Round
-
Operating Temperature Range:-65 – 125 °C, -85 – 257 °F
-
Rectangular Termination Post & Tail Thickness:.025 in, .64 mm
-
Mating Square Post Dimension:.025 in, .64 mm
-
Rectangular Termination Post & Tail Width:.027 in, .71 mm
Tools/3D Models
+
recursos
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque: 0
MOQ para qtd. fora de estoque:
12500
24 Weeks
Pode enviar
23/10/26
PRICE (USD)
QTD
Unit Price
12 500
$0.1941
25 000
$0.1028
37 500
$0.0723
50 000 +
$0.0709
Click for Quote
Conecte-se
para desbloquear preços especiais
Tariffs may apply for U.S. shipments