- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-928343-8
TE Connectivity / AMP Brand
3-928343-8
STD-TIMER GEH 8P
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
STD-TIMER GEH 8P
Search Keywords: 39283438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-928343-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Frequently Asked Questions
Is 3-928343-8 RoHS compliant?
Yes, 3-928343-8 is RoHS compliant.
What is the lead time for 3-928343-8?
The standard lead time for 3-928343-8 is approximately 35 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,457
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
2500
35 Weeks
can ship
5/20/27
Price (USD)
Qty
Unit Price
25
$1.57
500
$1.14
1,000
$1.13
2,500
$1.12
5,000
$1.07
7,500
$1.06
10,000 +
$1.04
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT