- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-928247-7
3-928247-7
TE Connectivity / AMP Brand
Conn Housing RCP 7 POS 5mm Crimp ST Cable Mount Natural Package
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Conn Housing RCP 7 POS 5mm Crimp ST Cable Mount Natural Package
Search Keywords: 39282477
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-928247-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:7
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:6/Contact A
-
Operating Temperature:-40 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30,340
Can Ship immediately
MOQ for In Stock Qty:
80
MOQ for out of Stock Qty:
80
9 Weeks
can ship
8/3/26