- Home ›
- All Products›
- 3-926475-0
3-926475-0
TE Connectivity / AMP Brand
MOD 4 HSG
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
MOD 4 HSG
Search Keywords: 39264750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-926475-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Circuit Application:Signal
-
Connector Height:14.2 mm
-
Connector Length:76.2 mm
-
Operating Voltage:250 VAC
-
Connector System:Wire-to-Board
-
Strain Relief:With
-
Housing Material:PBT GF
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Termination Method to Wire & Cable:Crimp
-
Number of Rows:1
-
Number of Positions:30
-
Connector & Housing Type:Receptacle
-
Packaging Method:Bag
-
Contact Current Rating (Max):3 A
-
Housing Entry Configuration:Both Ends Closed
-
Connector Product Type:Housing
-
Contact Type:Socket
-
Packaging Quantity:1000
-
Mating Retention:Without
-
Centerline (Pitch):.1 in, 2.54 mm
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Primary Product Color:Black
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1,000
$6.95
2,000
$3.67
3,000
$2.52
4,000 +
$2.47
Click for Quote
Log in
to unlock special pricing