- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 39207
Connector RJ-45 PIN 8 POS - Solder RA - Thru-Hole - 8 Terminal - 1 Port.
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Connector RJ-45 PIN 8 POS - Solder RA - Thru-Hole - 8 Terminal - 1 Port.
Search Keywords: 39207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:39207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8205595560
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:N/A
-
Gender:Pin
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1
$56.87
5
$39.72
10
$36.20
25
$33.97
50
$32.49
100
$32.22
250 +
$32.00
Click for Quote
Log in
to unlock special pricing