- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-917807-3
3-917807-3
TE Connectivity / AMP Brand
DYNAMIC D-5200M REC HSG 6P X-Y
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
DYNAMIC D-5200M REC HSG 6P X-Y
Product Highlights:
- Terminate To Wire
- Housing
- Housing Accepts Contact Type = Receptacle
- Receptacle
- 6 Positions
Search Keywords: 39178073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-917807-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:630 VAC
-
Maximum Current Rating:30/Contact A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,544
Can Ship immediately
Minimum Order Quantity:
100
Order Increment:
100
29 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
100
$2.215
300
$2.133
500
$2.118
1,000
$1.391
2,500
$1.373
5,000
$0.963
7,500
$0.951
10,000 +
$0.949
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments