- Home ›
- All Products›
- 3-917361-0
3-917361-0
TE Connectivity / AMP Brand
1.25 AF TAB ASSY 30P TOP ENTRY
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
1.25 AF TAB ASSY 30P TOP ENTRY
Search Keywords: 39173610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-917361-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
162 -
PCB Thickness (Recommended):.062 in, 1.6 mm
-
Connector Height:.307 in, 7.8 mm
-
Board-to-Board Configuration:Parallel
-
Contact Layout:Inline
-
Contact Mating Area Plating Material:Tin
-
Housing Material:Nylon 6/6 GF
-
PCB Mount Retention:With
-
Connector System:Board-to-Board
-
PCB Mount Orientation:Vertical
-
Mating Alignment Type:Self-Aligning (Alignment Free)
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Retention Type:Kinked Legs
-
Termination Post & Tail Length:.126 in, 3.2 mm
-
Contact Type:Tab
-
Mating Tab Width:.063 in, 1.6 mm
-
Number of Rows:1
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Contact Current Rating (Max):1 A
-
Number of Positions:30
-
Centerline (Pitch):.049 in, 1.25 mm
-
Packaging Quantity:180
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Contact Mating Area Plating Material Thickness:31.5 µin, .8 µm
-
Mating Tab Thickness:.01 in, .25 mm
-
Insulation Resistance:100 MΩ
-
Mating Entry Location:Top
-
PCB Mount Alignment:With
-
Sealable:No
-
UL Flammability Rating:UL 94V-0
-
Rectangular Termination Post & Tail Thickness:.01 in, .25 mm
-
Row-to-Row Spacing:.098 in, 2.5 mm
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Printed Circuit Board
-
Rectangular Termination Post & Tail Width:.024 in, .6 mm
-
Contact Base Material:Phosphor Bronze
-
Mating Alignment:With
-
Packaging Type:Box , Tray
-
Header Type:Partially Shrouded
-
Operating Voltage:50 VAC, 50 VDC
-
Primary Product Color:White
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Ships today, if you order in
You may purchase all in-stock quantity of 56
Stock lot only:
56
MOQ for In Stock Qty:
1944
MOQ for out of Stock Qty:
1944
14 Weeks
can ship
9/15/26