- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-917242-8
3-917242-8
TE Connectivity / AMP Brand
DYNAMIC D-3500 TAB HSG 20P F/H
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC D-3500 TAB HSG 20P F/H
Product Highlights:
- Terminate To Wire
- Housing
- Tab
- Number of Positions = 20
- Mount = Free Hanging
Search Keywords: 39172428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-917242-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:20
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
26 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
15
$4.88
25
$4.87
50
$4.86
90
$4.85
180
$3.63
270
$3.39
360 +
$3.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments