- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 3-917241-8
3-917241-8
TE Connectivity / AMP Brand
DYNAMIC D-3500 TAB HSG 20P P/M
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
DYNAMIC D-3500 TAB HSG 20P P/M
Product Highlights:
- Terminate To Wire
- Housing
- Tab
- Number of Positions = 20
- Mount = Panel Mount
Search Keywords: 39172418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:3-917241-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Number of Contacts:20
-
Maximum Voltage Rating:600 VAC
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
74
Ships today, if you order in
MOQ for In Stock Qty:
60
MOQ for out of Stock Qty:
60
26 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
60
$5.08
120
$3.81
180
$3.56
240 +
$3.49
Click for Quote
Log in
to unlock special pricing