- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 390377-5
390377-5
TE Connectivity / AMP Brand
Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Tray
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn SCSI PL 50 POS 1.27mm IDT RA Cable Mount 50 Terminal 1 Port Tray
Product Highlights:
- Connector
- Plug
- Number of Positions = 50
- Wire/Cable Type = Ribbon Cable
- Ribbon Cable Centerline Spacing = .64 mm
Search Keywords: 3903775
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:390377-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1400 -
Type:SCSI
-
Body Orientation:Right Angle
-
Mounting:Cable Mount
-
Gender:PL
-
Termination Method:IDT
-
Pitch:1.27 mm
-
Number of Contacts:50
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.