- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 390262-5
TE Connectivity / AMP Brand
390262-5
Conn DIP Socket SKT 40 POS 2.54mm Solder ST Thru-Hole Tube
View Datasheet Ask the Datasheet Accessories
- DIP Socket
- Number of Positions = 40
- Row-to-Row Spacing = 15.24 mm
- Thru Hole
- Mount Style = Vertical
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:390262-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1200 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
-
- Item discontinued