Available Replacements
ROHs 등가
1-390262-3 1-390262-3 TE Connectivity / AMP Brand
1-390262-3

TE Connectivity / AMP Brand

In Stock: 0

Minimum Order: 15

View Product
Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

390262-3

32P,DIP SKT,600 CL,LDR,TUBES

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
32P,DIP SKT,600 CL,LDR,TUBES
Search Keywords: 3902623
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 390262-3
Unit of Measure: Per Each
RoHS: No
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: DIP Socket
Body Orientation: Straight
Mounting: Through Hole
Gender: SKT
Pitch: 2.54 mm
Number of Contacts: 32
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 1/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 390262-3 discontinued?
Yes, 390262-3 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 390262-3 RoHS compliant?
No, 390262-3 is not RoHS compliant.
What is the lead time for 390262-3?
The standard lead time for 390262-3 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,354
Can Ship immediately
Minimum Order Quantity:
432
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
432
$0.1573
3,000
$0.1509
10,000 +
$0.1445
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!