- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 390261-5
Available Replacements
ROHs Equivalent
TE Connectivity / AMP Brand
390261-5
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
View Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance
Description
+
Conn DIP Socket SKT 18 POS 2.54mm Solder ST Thru-Hole Tube
Product Highlights:
- DIP Socket
- Number of Positions = 18
- Row-to-Row Spacing = 7.62 mm
- Thru Hole
- Mount Style = Vertical
Search Keywords: 3902615
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:390261-5
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
2600 -
Type:DIP Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:18
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is 390261-5 discontinued?
Yes, 390261-5 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 390261-5 RoHS compliant?
No, 390261-5 is not RoHS compliant.
What is the lead time for 390261-5?
The standard lead time for 390261-5 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.