- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 390241-1
390241-1
TE Connectivity / AMP Brand
Conn DIMM Socket SKT 184 POS 2.54mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Conn DIMM Socket SKT 184 POS 2.54mm Solder ST Thru-Hole Tray
Product Highlights:
- DIMM 2P
- Gold (15) Contact Mating Area Plating Material
- Number of Positions = 184
- DRAM Type = Double Data Rate (DDR)
- DRAM Voltage = 2.5 V
Search Keywords: 3902411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:390241-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
256 -
Type:DIMM Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Gender:SKT
-
Pitch:2.54 mm
-
Number of Contacts:184
-
Maximum Voltage Rating:2.5 V
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Minimum Order Quantity:
10
Price (USD)
Qty
Unit Price
10
$12.54
250
$2.51
512
$2.16
1,000
$2.07
5,000
$1.99
10,000
$1.90
25,000
$1.79
50,000 +
$1.67
Click for Quote
Log in
to unlock special pricing