- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Socket ›
- 390112-1
TE Connectivity / AMP Brand
390112-1
SKT,SODIMM,144P,SDRAM3.3V,HIGH
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
SKT,SODIMM,144P,SDRAM3.3V,HIGH
Product Highlights:
- Gold over Nickel Contact Mating Area Plating
- SO DIMM
- Number of Positions = 144
- DRAM Type = Small Outline (SO)
- DRAM Voltage = 3.3 V
Search Keywords: 3901121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:390112-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Type:SO DIMM Socket
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Gender:SKT
-
Pitch:0.8 mm
-
Number of Contacts:144
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 390112-1 RoHS compliant?
Yes, 390112-1 is RoHS compliant.
What is the lead time for 390112-1?
The standard lead time for 390112-1 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
198
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
7 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
10
$16.93
100
$16.89
250
$16.84
500
$16.80
1,000
$8.86
1,500
$6.10
2,000 +
$5.98
Click for Quote
Log in
to unlock special pricing